TPS62351DRCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 31.908
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 1,04133 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62351DRCR

DigiKey Part Number
296-22474-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62351DRCR
Description
IC REG BUCK ADJ 800MA 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.9V (1.1V, 1.5V) 1 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62351DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.69V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes