Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.35V) 1 Output 800mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62350YZGT

DigiKey Part Number
296-TPS62350YZGTTR-ND - Tape & Reel (TR)
296-TPS62350YZGTCT-ND - Cut Tape (CT)
296-TPS62350YZGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62350YZGT
Description
IC REG BUCK ADJ 800MA 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.35V) 1 Output 800mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62350YZGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.54V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,39500 €13,95 €
251,27160 €31,79 €
1001,13640 €113,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,07188 €267,97 €
5001,03296 €516,48 €
7501,01349 €760,12 €
1.2500,99190 €1.239,88 €
1.7500,97929 €1.713,76 €
2.5000,96716 €2.417,90 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC