
TPS62321DRCR | |
|---|---|
DigiKey Part Number | 296-18986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62321DRCR |
Description | IC REG BUCK 1.5V 500MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62321DRCR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98685 € | 2.960,55 € |
| Unit Price without VAT: | 0,98685 € |
|---|---|
| Unit Price with VAT: | 1,17435 € |

