
TPS62315YZR | |
|---|---|
DigiKey Part Number | 296-22897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62315YZR |
Description | IC REG BUCK 1.875V 500MA 8CSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 500mA 8-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62315YZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11480 € | 3.344,40 € |
| 6.000 | 1,09308 € | 6.558,48 € |
| Unit Price without VAT: | 1,11480 € |
|---|---|
| Unit Price with VAT: | 1,32661 € |

