Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62313YZDT

DigiKey Part Number
TPS62313YZDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62313YZDT
Description
IC REG BUCK 1.8V 500MA 8DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62313YZDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 23.750 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41952 €354,88 €
5001,37062 €685,31 €
7501,34613 €1.009,60 €
1.2501,31902 €1.648,78 €
1.7501,30316 €2.280,53 €
2.5001,28791 €3.219,78 €
6.2501,25507 €7.844,19 €
Manufacturers Standard Package
Unit Price without VAT:1,41952 €
Unit Price with VAT:1,68923 €

Other Suppliers on DigiKey

23.750In Stock
Ships from Rochester Electronics, LLC