
TPS62305YZDT | |
|---|---|
DigiKey Part Number | TPS62305YZDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62305YZDT |
Description | IC REG BUCK 1.875V 500MA 8DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 500mA 8-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62305YZDT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40184 € | 350,46 € |
| 500 | 1,35358 € | 676,79 € |
| 750 | 1,32940 € | 997,05 € |
| 1.250 | 1,30262 € | 1.628,27 € |
| 1.750 | 1,28696 € | 2.252,18 € |
| 2.500 | 1,27190 € | 3.179,75 € |
| 6.250 | 1,23947 € | 7.746,69 € |
| Unit Price without VAT: | 1,40184 € |
|---|---|
| Unit Price with VAT: | 1,66819 € |

