TPS62304YZDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 33.161
Unit Price: 1,40000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 8-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62304YZDT

DigiKey Part Number
TPS62304YZDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62304YZDT
Description
IC REG BUCK 1.2V 500MA 8DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 8-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62304YZDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DSBGA
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62304DRCRTexas Instruments33.161296-19297-1-ND1,40000 €Similar
Obsolete
Marketplace Stock: 3.345 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.345In Stock
Ships from Rochester Electronics, LLC