
TPS62303DRCR | |
|---|---|
DigiKey Part Number | 296-18983-2-ND - Tape & Reel (TR) 296-18983-1-ND - Cut Tape (CT) 296-18983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62303DRCR |
Description | IC REG BUCK 1.8V 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62303DRCR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,20600 € | 30,15 € |
| 100 | 1,07660 € | 107,66 € |
| 250 | 1,01500 € | 253,75 € |
| 500 | 0,98044 € | 490,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90957 € | 2.728,71 € |
| 6.000 | 0,89109 € | 5.346,54 € |
| 9.000 | 0,88183 € | 7.936,47 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

