Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 500mA 8-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62302YZDT

DigiKey Part Number
TPS62302YZDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62302YZDT
Description
IC REG BUCK 1.6V 500MA 8DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 500mA 8-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62302YZDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types