Similar

TPS62301YZDR | |
|---|---|
DigiKey Part Number | 296-17290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62301YZDR |
Description | IC REG BUCK 1.5V 500MA 8DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62301YZDR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62301DRCR | Texas Instruments | 111.000 | 296-17990-2-ND | 1,22388 € | Similar |


