
TPS62291DRVT | |
|---|---|
DigiKey Part Number | 296-23330-2-ND - Tape & Reel (TR) 296-23330-1-ND - Cut Tape (CT) 296-23330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62291DRVT |
Description | IC REG BUCK 3.3V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62291DRVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,49560 € | 37,39 € |
| 100 | 1,34030 € | 134,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,26628 € | 316,57 € |
| 500 | 1,22164 € | 610,82 € |
| 750 | 1,19927 € | 899,45 € |
| 1.250 | 1,17450 € | 1.468,13 € |
| 1.750 | 1,16002 € | 2.030,04 € |
| 2.500 | 1,14609 € | 2.865,22 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |








