Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62263DRVR

DigiKey Part Number
296-23303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62263DRVR
Description
IC REG BUCK 2.5V 600MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62263DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66872 €2.006,16 €
6.0000,65442 €3.926,52 €
9.0000,64725 €5.825,25 €
Manufacturers Standard Package
Unit Price without VAT:0,66872 €
Unit Price with VAT:0,79578 €

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC