
TPS62260DDCR | |
|---|---|
DigiKey Part Number | 296-39455-2-ND - Tape & Reel (TR) 296-39455-1-ND - Cut Tape (CT) 296-39455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62260DDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62260DDCT | Texas Instruments | 688 | 296-22469-1-ND | 1,61000 € | Parametric Equivalent |
| TPS62260TDDCRQ1 | Texas Instruments | 3.000 | 296-40842-2-ND | 0,86515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68021 € | 2.040,63 € |
| 6.000 | 0,66567 € | 3.994,02 € |
| 9.000 | 0,65838 € | 5.925,42 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |





