
TPS62243DRVR | |
|---|---|
DigiKey Part Number | 296-46476-2-ND - Tape & Reel (TR) 296-46476-1-ND - Cut Tape (CT) 296-46476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62243DRVR |
Description | IC REG BUCK 1.8V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62243DRVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,83040 € | 20,76 € |
| 100 | 0,73640 € | 73,64 € |
| 250 | 0,69168 € | 172,92 € |
| 500 | 0,66474 € | 332,37 € |
| 1.000 | 0,65669 € | 656,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61510 € | 1.845,30 € |
| 6.000 | 0,60169 € | 3.610,14 € |
| 9.000 | 0,59497 € | 5.354,73 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




