
TPS62235DRYT | |
|---|---|
DigiKey Part Number | 296-25628-2-ND - Tape & Reel (TR) 296-25628-1-ND - Cut Tape (CT) 296-25628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62235DRYT |
Description | IC REG BUCK 1.2V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62235DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85560 € | 21,39 € |
| 100 | 0,75930 € | 75,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71336 € | 178,34 € |
| 500 | 0,68570 € | 342,85 € |
| 750 | 0,67181 € | 503,86 € |
| 1.250 | 0,65645 € | 820,56 € |
| 1.750 | 0,64747 € | 1.133,07 € |
| 2.500 | 0,63883 € | 1.597,08 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


