
TPS622311DRYR | |
|---|---|
DigiKey Part Number | 296-TPS622311DRYRTR-ND - Tape & Reel (TR) 296-TPS622311DRYRCT-ND - Cut Tape (CT) 296-TPS622311DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622311DRYR |
Description | IC REG BUCK 1.1V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622311DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64840 € | 16,21 € |
| 100 | 0,57260 € | 57,26 € |
| 250 | 0,53636 € | 134,09 € |
| 500 | 0,51456 € | 257,28 € |
| 1.000 | 0,50299 € | 502,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46620 € | 2.331,00 € |
| 10.000 | 0,45680 € | 4.568,00 € |
| 15.000 | 0,45209 € | 6.781,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



