MFR Recommended

TPS62229DDCTG4 | |
|---|---|
DigiKey Part Number | TPS62229DDCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62229DDCTG4 |
Description | IC REG BUCK 1.7V 400MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.7V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62229DDCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55543 € | 416,57 € |
| 1.250 | 0,54236 € | 677,95 € |
| 1.750 | 0,53473 € | 935,78 € |
| 2.500 | 0,52739 € | 1.318,48 € |
| 6.250 | 0,51157 € | 3.197,31 € |
| 12.500 | 0,50204 € | 6.275,50 € |
| Unit Price without VAT: | 0,55543 € |
|---|---|
| Unit Price with VAT: | 0,66096 € |


