Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62224DDCT

DigiKey Part Number
296-TPS62224DDTR-ND - Tape & Reel (TR)
296-TPS62224DDCT-ND - Cut Tape (CT)
296-TPS62224DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62224DDCT
Description
IC REG BUCK 1.6V 400MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62224DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04200 €10,42 €
250,94720 €23,68 €
1000,84270 €84,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,79284 €198,21 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €

Other Suppliers on DigiKey

40.750In Stock
Ships from Rochester Electronics, LLC