
TPS62208DBVR | |
|---|---|
DigiKey Part Number | 296-TPS62208DBVRTR-ND - Tape & Reel (TR) 296-TPS62208DBVRCT-ND - Cut Tape (CT) 296-TPS62208DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62208DBVR |
Description | IC REG BUCK 1.875V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62208DBVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1603T-180I/OS | Microchip Technology | 7.056 | MCP1603T-180I/OSCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,86880 € | 21,72 € |
| 100 | 0,77110 € | 77,11 € |
| 250 | 0,72464 € | 181,16 € |
| 500 | 0,69660 € | 348,30 € |
| 1.000 | 0,68946 € | 689,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64502 € | 1.935,06 € |
| 6.000 | 0,63107 € | 3.786,42 € |
| 9.000 | 0,62408 € | 5.616,72 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

