MFR Recommended
Similar
Similar
Similar

TPS62207DBVTG4 | |
|---|---|
DigiKey Part Number | TPS62207DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62207DBVTG4 |
Description | IC REG BUCK 1.2V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62207DBVTG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62207DBVT | Texas Instruments | 520 | 296-17197-1-ND | 1,54000 € | MFR Recommended |
| LM3670MF-1.2/NOPB | Texas Instruments | 198 | LM3670MF-1.2/NOPBCT-ND | 1,41000 € | Similar |
| LM3670MFX-1.2/NOPB | Texas Instruments | 822 | 296-38115-1-ND | 1,20000 € | Similar |
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4.464 | 505-ADP2108AUJZ-1.2-R7CT-ND | 2,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62981 € | 472,36 € |
| 1.250 | 0,61533 € | 769,16 € |
| 1.750 | 0,60686 € | 1.062,00 € |
| 2.500 | 0,59872 € | 1.496,80 € |
| 6.250 | 0,58119 € | 3.632,44 € |
| 12.500 | 0,57062 € | 7.132,75 € |
| Unit Price without VAT: | 0,62981 € |
|---|---|
| Unit Price with VAT: | 0,74947 € |



