
TPS62207DBVR | |
|---|---|
DigiKey Part Number | 296-27027-2-ND - Tape & Reel (TR) 296-27027-1-ND - Cut Tape (CT) 296-27027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62207DBVR |
Description | IC REG BUCK 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62207DBVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-1.2/NOPB | Texas Instruments | 2.198 | LM3670MF-1.2/NOPBCT-ND | 1,29000 € | Similar |
| LM3670MFX-1.2/NOPB | Texas Instruments | 822 | 296-38115-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,78840 € | 19,71 € |
| 100 | 0,69880 € | 69,88 € |
| 250 | 0,65608 € | 164,02 € |
| 500 | 0,63030 € | 315,15 € |
| 1.000 | 0,62157 € | 621,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58289 € | 1.748,67 € |
| 6.000 | 0,57007 € | 3.420,42 € |
| 9.000 | 0,56365 € | 5.072,85 € |
| 15.000 | 0,55654 € | 8.348,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

