MFR Recommended
Similar
Similar

TPS62205DBVTG4 | |
|---|---|
DigiKey Part Number | TPS62205DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62205DBVTG4 |
Description | IC REG BUCK 2.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62205DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,63268 € | 474,51 € |
| 1.250 | 0,61813 € | 772,66 € |
| 1.750 | 0,60962 € | 1.066,84 € |
| 2.500 | 0,60144 € | 1.503,60 € |
| 6.250 | 0,58384 € | 3.649,00 € |
| 12.500 | 0,57322 € | 7.165,25 € |
| Unit Price without VAT: | 0,63268 € |
|---|---|
| Unit Price with VAT: | 0,75289 € |




