
TPS62201DBVT | |
|---|---|
DigiKey Part Number | 296-12717-2-ND - Tape & Reel (TR) 296-12717-1-ND - Cut Tape (CT) 296-12717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62201DBVT |
Description | IC REG BUCK 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62201DBVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,02080 € | 25,52 € |
| 100 | 0,90900 € | 90,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85560 € | 213,90 € |
| 500 | 0,82344 € | 411,72 € |
| 750 | 0,80732 € | 605,49 € |
| 1.250 | 0,78947 € | 986,84 € |
| 1.750 | 0,77904 € | 1.363,32 € |
| 2.500 | 0,76901 € | 1.922,52 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

