Parametric Equivalent
Parametric Equivalent

TPS62200DBVTG4 | |
|---|---|
DigiKey Part Number | TPS62200DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62200DBVTG4 |
Description | IC REG BUCK ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62200DBVTG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62200DBVR | Texas Instruments | 7.679 | 296-12716-1-ND | 1,31000 € | Parametric Equivalent |
| TPS62200DBVT | Texas Instruments | 1.129 | 296-27026-1-ND | 1,54000 € | Parametric Equivalent |
| RT8008GB | Richtek USA Inc. | 8.650 | 1028-RT8008GBCT-ND | 0,56000 € | Similar |




