
TPS62180YZFR | |
|---|---|
DigiKey Part Number | 296-46247-2-ND - Tape & Reel (TR) 296-46247-1-ND - Cut Tape (CT) 296-46247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62180YZFR |
Description | IC REG BUCK ADJ 6A 24DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62180YZFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-DSBGA |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,46000 € | 24,60 € |
| 25 | 2,25880 € | 56,47 € |
| 100 | 2,03820 € | 203,82 € |
| 250 | 1,93312 € | 483,28 € |
| 500 | 1,91802 € | 959,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75321 € | 5.259,63 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


