
TPS62175EVM-098 | |
|---|---|
DigiKey Part Number | 296-35489-ND |
Manufacturer | |
Manufacturer Product Number | TPS62175EVM-098 |
Description | EVAL BOARD FOR TPS62175 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62175 DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Texas Instruments | Voltage - Input 4.75V ~ 28V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62175 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.33V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |


