
TPS62163DSGT | |
|---|---|
DigiKey Part Number | 296-30228-2-ND - Tape & Reel (TR) 296-30228-1-ND - Cut Tape (CT) 296-30228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62163DSGT |
Description | IC REG BUCK 5V 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62163DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,05410 € | 105,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99352 € | 248,38 € |
| 500 | 0,95700 € | 478,50 € |
| 750 | 0,93872 € | 704,04 € |
| 1.250 | 0,91846 € | 1.148,08 € |
| 1.750 | 0,90662 € | 1.586,59 € |
| 2.500 | 0,89523 € | 2.238,07 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



