
TPS62161DSGR | |
|---|---|
DigiKey Part Number | 296-29896-2-ND - Tape & Reel (TR) 296-29896-1-ND - Cut Tape (CT) 296-29896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62161DSGR |
Description | IC REG BUCK 1.8V 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62161DSGR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-WSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,91040 € | 22,76 € |
| 100 | 0,80900 € | 80,90 € |
| 250 | 0,76068 € | 190,17 € |
| 500 | 0,73150 € | 365,75 € |
| 1.000 | 0,72559 € | 725,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67785 € | 2.033,55 € |
| 6.000 | 0,66334 € | 3.980,04 € |
| 9.000 | 0,65607 € | 5.904,63 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



