
TPS62153RGTT | |
|---|---|
DigiKey Part Number | 296-30010-2-ND - Tape & Reel (TR) 296-30010-1-ND - Cut Tape (CT) 296-30010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62153RGTT |
Description | IC REG BUCK 5V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62153RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,28080 € | 32,02 € |
| 100 | 1,14490 € | 114,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08000 € | 270,00 € |
| 500 | 1,04088 € | 520,44 € |
| 750 | 1,02129 € | 765,97 € |
| 1.250 | 0,99958 € | 1.249,48 € |
| 1.750 | 0,98690 € | 1.727,08 € |
| 2.500 | 0,97470 € | 2.436,75 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


