
TPS62151RGTT | |
|---|---|
DigiKey Part Number | 296-30008-2-ND - Tape & Reel (TR) 296-30008-1-ND - Cut Tape (CT) 296-30008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62151RGTT |
Description | IC REG BUCK 1.8V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62151RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,03690 € | 103,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97728 € | 244,32 € |
| 500 | 0,94134 € | 470,67 € |
| 750 | 0,92336 € | 692,52 € |
| 1.250 | 0,90341 € | 1.129,26 € |
| 1.750 | 0,89176 € | 1.560,58 € |
| 2.500 | 0,88054 € | 2.201,35 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


