
TPS62151RGTR | |
|---|---|
DigiKey Part Number | TPS62151RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62151RGTR |
Description | IC REG BUCK 1.8V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62151RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68619 € | 2.058,57 € |
| 6.000 | 0,67158 € | 4.029,48 € |
| 9.000 | 0,66426 € | 5.978,34 € |
| Unit Price without VAT: | 0,68619 € |
|---|---|
| Unit Price with VAT: | 0,81657 € |


