
TPS62150ARGTT | |
|---|---|
DigiKey Part Number | 296-36472-2-ND - Tape & Reel (TR) 296-36472-1-ND - Cut Tape (CT) 296-36472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150ARGTT |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 $ | 2,04 $ |
| 10 | 1,50100 $ | 15,01 $ |
| 25 | 1,36720 $ | 34,18 $ |
| 100 | 1,22000 $ | 122,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14988 $ | 287,47 $ |
| 500 | 1,10760 $ | 553,80 $ |
| 750 | 1,08643 $ | 814,82 $ |
| 1.250 | 1,06296 $ | 1.328,70 $ |
| 1.750 | 1,04925 $ | 1.836,19 $ |
| 2.500 | 1,03606 $ | 2.590,15 $ |
| Unit Price without VAT: | 2,04000 $ |
|---|---|
| Unit Price with VAT: | 2,42760 $ |





