
TPS62148RGXR | |
|---|---|
DigiKey Part Number | 296-TPS62148RGXRTR-ND - Tape & Reel (TR) 296-TPS62148RGXRCT-ND - Cut Tape (CT) 296-TPS62148RGXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62148RGXR |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62148RGXR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16680 € | 29,17 € |
| 100 | 1,04110 € | 104,11 € |
| 250 | 0,98120 € | 245,30 € |
| 500 | 0,94636 € | 473,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87867 € | 2.636,01 € |
| 6.000 | 0,86071 € | 5.164,26 € |
| 9.000 | 0,85171 € | 7.665,39 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

