
TPS62147RGXT | |
|---|---|
DigiKey Part Number | 296-49510-2-ND - Tape & Reel (TR) 296-49510-1-ND - Cut Tape (CT) 296-49510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62147RGXT |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62147RGXT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38280 € | 34,57 € |
| 100 | 1,23730 € | 123,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16808 € | 292,02 € |
| 500 | 1,12634 € | 563,17 € |
| 750 | 1,10544 € | 829,08 € |
| 1.250 | 1,08226 € | 1.352,83 € |
| 1.750 | 1,06873 € | 1.870,28 € |
| 2.500 | 1,05570 € | 2.639,25 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


