
TPS62143RGTT | |
|---|---|
DigiKey Part Number | 296-29941-2-ND - Tape & Reel (TR) 296-29941-1-ND - Cut Tape (CT) 296-29941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62143RGTT |
Description | IC REG BUCK 5V 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62143RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,25440 € | 31,36 € |
| 100 | 1,12090 € | 112,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05724 € | 264,31 € |
| 500 | 1,01888 € | 509,44 € |
| 750 | 0,99967 € | 749,75 € |
| 1.250 | 0,97837 € | 1.222,96 € |
| 1.750 | 0,96592 € | 1.690,36 € |
| 2.500 | 0,95395 € | 2.384,88 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

