
TPS62140RGTR | |
|---|---|
DigiKey Part Number | 296-37683-2-ND - Tape & Reel (TR) 296-37683-1-ND - Cut Tape (CT) 296-37683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140RGTR |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140RGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,94300 € | 94,30 € |
| 250 | 0,88800 € | 222,00 € |
| 500 | 0,85484 € | 427,42 € |
| 1.000 | 0,85303 € | 853,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79380 € | 2.381,40 € |
| 6.000 | 0,77729 € | 4.663,74 € |
| 9.000 | 0,76902 € | 6.921,18 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |











