
TPS621361RGXT | |
|---|---|
DigiKey Part Number | 296-TPS621361RGXTTR-ND - Tape & Reel (TR) 296-TPS621361RGXTCT-ND - Cut Tape (CT) 296-TPS621361RGXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621361RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621361RGXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59360 € | 39,84 € |
| 100 | 1,42950 € | 142,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,35132 € | 337,83 € |
| 500 | 1,30420 € | 652,10 € |
| 750 | 1,28060 € | 960,45 € |
| 1.250 | 1,25446 € | 1.568,07 € |
| 1.750 | 1,23917 € | 2.168,55 € |
| 2.500 | 1,22447 € | 3.061,17 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

