TPS62135RGXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.681
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 585
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,16000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62135RGXR

DigiKey Part Number
296-47242-2-ND - Tape & Reel (TR)
296-47242-1-ND - Cut Tape (CT)
296-47242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62135RGXR
Description
IC REG BUCK ADJ 4A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62135RGXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-VQFN-HR (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31400 €13,14 €
251,19800 €29,95 €
1001,07000 €107,00 €
2501,00896 €252,24 €
5000,97216 €486,08 €
1.0000,94188 €941,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,93160 €2.794,80 €
6.0000,91275 €5.476,50 €
9.0000,90330 €8.129,70 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €