
TPS62134BRGTT | |
|---|---|
DigiKey Part Number | 296-TPS62134BRGTTTR-ND - Tape & Reel (TR) 296-TPS62134BRGTTCT-ND - Cut Tape (CT) 296-TPS62134BRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62134BRGTT |
Description | IC REG BUCK PROG 3.2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62134BRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.95V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34988 € | 337,47 € |
| 500 | 1,30310 € | 651,55 € |
| 750 | 1,27967 € | 959,75 € |
| 1.250 | 1,25370 € | 1.567,12 € |
| 1.750 | 1,23853 € | 2.167,43 € |
| 2.500 | 1,22394 € | 3.059,85 € |
| 6.250 | 1,19251 € | 7.453,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


