
TPS62134ARGTT | |
|---|---|
DigiKey Part Number | 296-TPS62134ARGTTTR-ND - Tape & Reel (TR) 296-TPS62134ARGTTCT-ND - Cut Tape (CT) 296-TPS62134ARGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62134ARGTT |
Description | IC REG BUCK PROG 3.2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62134ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.98V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,47320 € | 36,83 € |
| 100 | 1,32040 € | 132,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24756 € | 311,89 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


