Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6213013AQRGTTQ1

DigiKey Part Number
296-TPS6213013AQRGTTQ1TR-ND - Tape & Reel (TR)
296-TPS6213013AQRGTTQ1CT-ND - Cut Tape (CT)
296-TPS6213013AQRGTTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6213013AQRGTTQ1
Description
IC REG BUCK 1.3V 3A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS6213013AQRGTTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Series
Frequency - Switching
2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,38700 €23,87 €
252,19120 €54,78 €
1001,97630 €197,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,86904 €467,26 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €