
TPS62113RSAT | |
|---|---|
DigiKey Part Number | 296-27025-2-ND - Tape & Reel (TR) 296-27025-1-ND - Cut Tape (CT) 296-27025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62113RSAT |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62113RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00400 € | 20,04 € |
| 25 | 1,83640 € | 45,91 € |
| 100 | 1,65180 € | 165,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,51088 € | 755,44 € |
| 750 | 1,48435 € | 1.113,26 € |
| 1.250 | 1,45493 € | 1.818,66 € |
| 1.750 | 1,43773 € | 2.516,03 € |
| 2.500 | 1,42119 € | 3.552,97 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

