Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62112RSAR

DigiKey Part Number
296-39444-2-ND - Tape & Reel (TR)
296-39444-1-ND - Cut Tape (CT)
296-39444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62112RSAR
Description
IC REG BUCK 5V 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62112RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,73800 €17,38 €
251,58920 €39,73 €
1001,42520 €142,52 €
2501,34716 €336,79 €
5001,31672 €658,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21355 €3.640,65 €
6.0001,19015 €7.140,90 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €

Other Suppliers on DigiKey

230In Stock
Ships from Rochester Electronics, LLC