
TPS62110EVM-346 | |
|---|---|
DigiKey Part Number | 296-31247-ND |
Manufacturer | |
Manufacturer Product Number | TPS62110EVM-346 |
Description | EVAL BOARD FOR TPS62110 |
Customer Reference | |
Detailed Description | TPS62110 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.5A, 500mA | |
Voltage - Input | 5V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62110 | |
Note | - | |
Base Product Number |



