
TPS62102D | |
|---|---|
DigiKey Part Number | 296-10978-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62102D |
Description | IC REG BUCK ADJ 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62102D Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,30353 € | 1.036,59 € |
| Unit Price without VAT: | 2,30353 € |
|---|---|
| Unit Price with VAT: | 2,74120 € |


