Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6209733RWKT

DigiKey Part Number
296-43390-2-ND - Tape & Reel (TR)
296-43390-1-ND - Cut Tape (CT)
296-43390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6209733RWKT
Description
IC REG BUCK 3.3V 2A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6209733RWKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
11-VQFN-HR (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,63700 €16,37 €
251,49560 €37,39 €
1001,34030 €134,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,22940 €307,35 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €