Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6209733RWKR

DigiKey Part Number
296-49007-2-ND - Tape & Reel (TR)
296-49007-1-ND - Cut Tape (CT)
296-49007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6209733RWKR
Description
IC REG BUCK 3.3V 2A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6209733RWKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
11-VQFN-HR (2x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38200 €13,82 €
251,26000 €31,50 €
1001,12580 €112,58 €
2501,06180 €265,45 €
5001,02762 €513,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95231 €2.856,93 €
6.0000,93313 €5.598,78 €
9.0000,92352 €8.311,68 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €