
TPS6209718RWKT | |
|---|---|
DigiKey Part Number | 296-TPS6209718RWKTTR-ND - Tape & Reel (TR) 296-TPS6209718RWKTCT-ND - Cut Tape (CT) 296-TPS6209718RWKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6209718RWKT |
Description | IC REG BUCK 1.8V 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6209718RWKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33400 € | 33,35 € |
| 100 | 1,19350 € | 119,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12660 € | 281,65 € |
| 500 | 1,08626 € | 543,13 € |
| 750 | 1,06607 € | 799,55 € |
| 1.250 | 1,04367 € | 1.304,59 € |
| 1.750 | 1,03059 € | 1.803,53 € |
| 2.500 | 1,01801 € | 2.545,03 € |
| 6.250 | 0,99091 € | 6.193,19 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

