
TPS62067DSGT | |
|---|---|
DigiKey Part Number | 296-27205-2-ND - Tape & Reel (TR) 296-27205-1-ND - Cut Tape (CT) 296-27205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067DSGT |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62067DSGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,51800 € | 37,95 € |
| 100 | 1,36060 € | 136,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28564 € | 321,41 € |
| 500 | 1,24042 € | 620,21 € |
| 750 | 1,21777 € | 913,33 € |
| 1.250 | 1,19268 € | 1.490,85 € |
| 1.750 | 1,17801 € | 2.061,52 € |
| 2.500 | 1,16391 € | 2.909,78 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |




