
TPS62067AQDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62067AQDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS62067AQDSGRQ1CT-ND - Cut Tape (CT) 296-TPS62067AQDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067AQDSGRQ1 |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,48400 € | 37,10 € |
| 100 | 1,32970 € | 132,97 € |
| 250 | 1,25624 € | 314,06 € |
| 500 | 1,21194 € | 605,97 € |
| 1.000 | 1,17548 € | 1.175,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23293 € | 3.698,79 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


